470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7471MFCA01

DigiKey Part Number
587-MAASH105SB7471MFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7471MFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7471MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7471MFCA01
Description
CAP CER 470PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7471MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.39400₱33.94
50₱2.34620₱117.31
100₱2.01870₱201.87
500₱1.48160₱740.80
1,000₱1.31606₱1,316.06
2,500₱1.14193₱2,854.82
5,000₱1.03712₱5,185.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.95107₱9,510.70
20,000₱0.88030₱17,606.00
30,000₱0.84488₱25,346.40
50,000₱0.80563₱40,281.50
70,000₱0.78270₱54,789.00
100,000₱0.76064₱76,064.00
Manufacturers Standard Package