
MAASH105SB7472MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7472MFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7472MFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7472MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7472MFCA01 |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7472MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.39400 | ₱119.70 |
| 100 | ₱2.06040 | ₱206.04 |
| 500 | ₱1.51258 | ₱756.29 |
| 1,000 | ₱1.34404 | ₱1,344.04 |
| 2,500 | ₱1.16694 | ₱2,917.35 |
| 5,000 | ₱1.06047 | ₱5,302.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.97287 | ₱9,728.70 |
| 20,000 | ₱0.90090 | ₱18,018.00 |
| 30,000 | ₱0.86486 | ₱25,945.80 |
| 50,000 | ₱0.82495 | ₱41,247.50 |
| 70,000 | ₱0.80161 | ₱56,112.70 |
| 100,000 | ₱0.77918 | ₱77,918.00 |

