
MAASL168SB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7105KTCA01CT-ND - Cut Tape (CT) 587-MAASL168SB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7105KTCA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.62060 | ₱181.03 |
| 100 | ₱3.15020 | ₱315.02 |
| 500 | ₱2.36056 | ₱1,180.28 |
| 1,000 | ₱2.11879 | ₱2,118.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.75658 | ₱7,026.32 |
| 8,000 | ₱1.62237 | ₱12,978.96 |
| 12,000 | ₱1.55515 | ₱18,661.80 |
| 20,000 | ₱1.48071 | ₱29,614.20 |
| 28,000 | ₱1.43722 | ₱40,242.16 |
| 40,000 | ₱1.39539 | ₱55,815.60 |

