
MAASL168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7474KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7474KTNA01 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.10900 | ₱41.09 |
| 50 | ₱2.87040 | ₱143.52 |
| 100 | ₱2.48920 | ₱248.92 |
| 500 | ₱1.84486 | ₱922.43 |
| 1,000 | ₱1.64596 | ₱1,645.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.35000 | ₱5,400.00 |
| 8,000 | ₱1.24020 | ₱9,921.60 |
| 12,000 | ₱1.18524 | ₱14,222.88 |
| 20,000 | ₱1.12439 | ₱22,487.80 |
| 28,000 | ₱1.08883 | ₱30,487.24 |
| 40,000 | ₱1.05465 | ₱42,186.00 |

