
MAASL21GSB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL21GSB7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASL21GSB7225KTCA01CT-ND - Cut Tape (CT) 587-MAASL21GSB7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL21GSB7225KTCA01 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL21GSB7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.56700 | ₱175.67 |
| 50 | ₱13.11300 | ₱655.65 |
| 100 | ₱11.74330 | ₱1,174.33 |
| 500 | ₱9.42914 | ₱4,714.57 |
| 1,000 | ₱8.71455 | ₱8,714.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.83281 | ₱23,498.43 |
| 6,000 | ₱7.40137 | ₱44,408.22 |
| 9,000 | ₱7.18530 | ₱64,667.70 |
| 15,000 | ₱6.94591 | ₱104,188.65 |
| 21,000 | ₱6.80591 | ₱142,924.11 |
| 30,000 | ₱6.67127 | ₱200,138.10 |

