4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL21GSB7475KTNA01

DigiKey Part Number
587-MAASL21GSB7475KTNA01TR-ND - Tape & Reel (TR)
587-MAASL21GSB7475KTNA01CT-ND - Cut Tape (CT)
587-MAASL21GSB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL21GSB7475KTNA01
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL21GSB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,144
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.30200₱103.02
50₱7.46760₱373.38
100₱6.60410₱660.41
500₱5.14632₱2,573.16
1,000₱4.69730₱4,697.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.14428₱12,432.84
6,000₱3.87363₱23,241.78
9,000₱3.73822₱33,643.98
15,000₱3.58809₱53,821.35
21,000₱3.50035₱73,507.35
30,000₱3.41597₱102,479.10
Manufacturers Standard Package