4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST32NSB7475KTCA01

DigiKey Part Number
587-MAAST32NSB7475KTCA01TR-ND - Tape & Reel (TR)
587-MAAST32NSB7475KTCA01CT-ND - Cut Tape (CT)
587-MAAST32NSB7475KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST32NSB7475KTCA01
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST32NSB7475KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱41.50600₱415.06
50₱32.38320₱1,619.16
100₱29.57850₱2,957.85
500₱24.82758₱12,413.79
1,000₱23.35849₱23,358.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱22.14992₱44,299.84
4,000₱21.15469₱84,618.76
6,000₱20.65611₱123,936.66
10,000₱20.10354₱201,035.40
14,000₱19.78047₱276,926.58
20,000₱19.46966₱389,393.20
Manufacturers Standard Package