Parametric Equivalent

MAASU063SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU063SB7102KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU063SB7102KFCA01 |
Description | MLCC, 0201, 50V, X7R, 1000 PF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | MAASU063SB7102KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.81619 | ₱12,242.85 |
| 30,000 | ₱0.72480 | ₱21,744.00 |
| 45,000 | ₱0.67838 | ₱30,527.10 |
| 75,000 | ₱0.62632 | ₱46,974.00 |
| 105,000 | ₱0.59557 | ₱62,534.85 |
| 150,000 | ₱0.56573 | ₱84,859.50 |
| 375,000 | ₱0.50045 | ₱187,668.75 |
| 750,000 | ₱0.46029 | ₱345,217.50 |


