
MAASU105SB7102MFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7102MFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7102MFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7102MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7102MFNA01 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7102MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.38160 | ₱138.16 |
| 500 | ₱0.99448 | ₱497.24 |
| 1,000 | ₱0.87539 | ₱875.39 |
| 2,500 | ₱0.75057 | ₱1,876.42 |
| 5,000 | ₱0.67542 | ₱3,377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.61378 | ₱6,137.80 |
| 20,000 | ₱0.56313 | ₱11,262.60 |
| 30,000 | ₱0.53778 | ₱16,133.40 |
| 50,000 | ₱0.50970 | ₱25,485.00 |
| 70,000 | ₱0.49330 | ₱34,531.00 |
| 100,000 | ₱0.47752 | ₱47,752.00 |

