
MAASU105SB7333MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7333MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7333MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7333MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7333MFCA01 |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7333MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.59800 | ₱55.98 |
| 50 | ₱3.93040 | ₱196.52 |
| 100 | ₱3.43010 | ₱343.01 |
| 500 | ₱2.58208 | ₱1,291.04 |
| 1,000 | ₱2.32245 | ₱2,322.45 |
| 2,500 | ₱2.04828 | ₱5,120.70 |
| 5,000 | ₱1.88333 | ₱9,416.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.74785 | ₱17,478.50 |
| 20,000 | ₱1.63632 | ₱32,726.40 |
| 30,000 | ₱1.58048 | ₱47,414.40 |
| 50,000 | ₱1.51862 | ₱75,931.00 |
| 70,000 | ₱1.48245 | ₱103,771.50 |
| 100,000 | ₱1.44766 | ₱144,766.00 |

