
MAASU105SB7473KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7473KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7473KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7473KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7473KFCA01 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7473KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.39400 | ₱33.94 |
| 50 | ₱2.32240 | ₱116.12 |
| 100 | ₱2.00090 | ₱200.09 |
| 500 | ₱1.46612 | ₱733.06 |
| 1,000 | ₱1.30176 | ₱1,301.76 |
| 2,500 | ₱1.12931 | ₱2,823.28 |
| 5,000 | ₱1.02545 | ₱5,127.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.94012 | ₱9,401.20 |
| 20,000 | ₱0.86997 | ₱17,399.40 |
| 30,000 | ₱0.83485 | ₱25,045.50 |
| 50,000 | ₱0.79596 | ₱39,798.00 |
| 70,000 | ₱0.77323 | ₱54,126.10 |
| 100,000 | ₱0.75137 | ₱75,137.00 |

