
MAASU31LBC7475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU31LBC7475KTCA01TR-ND - Tape & Reel (TR) 587-MAASU31LBC7475KTCA01CT-ND - Cut Tape (CT) 587-MAASU31LBC7475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU31LBC7475KTCA01 |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU31LBC7475KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.83900 | ₱641.95 |
| 100 | ₱11.49320 | ₱1,149.32 |
| 500 | ₱9.21834 | ₱4,609.17 |
| 1,000 | ₱8.51625 | ₱8,516.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.93891 | ₱15,877.82 |
| 4,000 | ₱7.46370 | ₱29,854.80 |
| 6,000 | ₱7.22570 | ₱43,354.20 |
| 10,000 | ₱6.96199 | ₱69,619.90 |
| 14,000 | ₱6.80780 | ₱95,309.20 |
| 20,000 | ₱6.65951 | ₱133,190.20 |

