MAJCH168BB7104MTEA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.64188

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.96172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.74716
Datasheet
Image for MAJCH168BB7104MTEA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAJCH168BB7104MTEA01

DigiKey Part Number
587-MAJCH168BB7104MTEA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAJCH168BB7104MTEA01
Description
MLCC, 0.1 UF, 20 %, X7R, -55 TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.28370₱3,851.10
6,000₱1.12599₱6,755.94
9,000₱1.04590₱9,413.10
15,000₱0.95610₱14,341.50
21,000₱0.90303₱18,963.63
30,000₱0.85153₱25,545.90
75,000₱0.73885₱55,413.75
150,000₱0.66952₱100,428.00
300,000₱0.61145₱183,435.00
Manufacturers Standard Package