330 nH Shielded Drum Core, Wirewound Inductor 4.4 A 23mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMK2520HR33M

DigiKey Part Number
587-MAMK2520HR33MTR-ND - Tape & Reel (TR)
587-MAMK2520HR33MCT-ND - Cut Tape (CT)
587-MAMK2520HR33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMK2520HR33M
Description
FIXED IND 330NH 4.4A 23 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 4.4 A 23mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAMK2520HR33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱9.29000₱92.90
100₱7.65810₱765.81
1,000₱6.29801₱6,298.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.73705₱17,211.15
6,000₱5.40952₱32,457.12
9,000₱5.22684₱47,041.56
15,000₱5.00561₱75,084.15
21,000₱4.86518₱102,168.78
30,000₱4.72071₱141,621.30
Manufacturers Standard Package