100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ32MAC6107MPNA01

DigiKey Part Number
587-MBASJ32MAC6107MPNA01TR-ND - Tape & Reel (TR)
587-MBASJ32MAC6107MPNA01CT-ND - Cut Tape (CT)
587-MBASJ32MAC6107MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASJ32MAC6107MPNA01
Description
CAP CER 100UF 6.3V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ32MAC6107MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.18000₱82.18
10₱53.59500₱535.95
50₱42.38760₱2,119.38
100₱38.92190₱3,892.19
500₱33.07288₱16,536.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱31.26315₱31,263.15
2,000₱29.77351₱59,547.02
3,000₱29.02725₱87,081.75
5,000₱28.20026₱141,001.30
7,000₱27.71678₱194,017.46
10,000₱27.25157₱272,515.70
Manufacturers Standard Package