
MBASJ32MAC6107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ32MAC6107MPNA01TR-ND - Tape & Reel (TR) 587-MBASJ32MAC6107MPNA01CT-ND - Cut Tape (CT) 587-MBASJ32MAC6107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASJ32MAC6107MPNA01 |
Description | CAP CER 100UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ32MAC6107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱53.59500 | ₱535.95 |
| 50 | ₱42.38760 | ₱2,119.38 |
| 100 | ₱38.92190 | ₱3,892.19 |
| 500 | ₱33.07288 | ₱16,536.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.26315 | ₱31,263.15 |
| 2,000 | ₱29.77351 | ₱59,547.02 |
| 3,000 | ₱29.02725 | ₱87,081.75 |
| 5,000 | ₱28.20026 | ₱141,001.30 |
| 7,000 | ₱27.71678 | ₱194,017.46 |
| 10,000 | ₱27.25157 | ₱272,515.70 |

