
MBASL168BB5106MTNA18 | |
|---|---|
DigiKey Part Number | 587-MBASL168BB5106MTNA18TR-ND - Tape & Reel (TR) 587-MBASL168BB5106MTNA18CT-ND - Cut Tape (CT) 587-MBASL168BB5106MTNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASL168BB5106MTNA18 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL168BB5106MTNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.10100 | ₱131.01 |
| 50 | ₱9.62320 | ₱481.16 |
| 100 | ₱8.56330 | ₱856.33 |
| 500 | ₱6.76488 | ₱3,382.44 |
| 1,000 | ₱6.21107 | ₱6,211.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.38005 | ₱21,520.20 |
| 8,000 | ₱5.07150 | ₱40,572.00 |
| 12,000 | ₱4.91694 | ₱59,003.28 |
| 20,000 | ₱4.74572 | ₱94,914.40 |
| 28,000 | ₱4.64562 | ₱130,077.36 |
| 40,000 | ₱4.54932 | ₱181,972.80 |

