0.22 µF ±10% 50V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SC7224KTCA01

DigiKey Part Number
587-MCASU168SC7224KTCA01TR-ND - Tape & Reel (TR)
587-MCASU168SC7224KTCA01CT-ND - Cut Tape (CT)
587-MCASU168SC7224KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SC7224KTCA01
Description
CAP CER 0.22UF 50V X7S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SC7224KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.44400₱74.44
50₱5.31180₱265.59
100₱4.65680₱465.68
500₱3.56466₱1,782.33
1,000₱3.22821₱3,228.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.72471₱10,898.84
8,000₱2.53787₱20,302.96
12,000₱2.44438₱29,332.56
20,000₱2.34070₱46,814.00
28,000₱2.28013₱63,843.64
40,000₱2.22187₱88,874.80
Manufacturers Standard Package