
MCASH32NSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASH32NSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASH32NSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱14.99460 | ₱749.73 |
| 100 | ₱13.45830 | ₱1,345.83 |
| 500 | ₱10.88336 | ₱5,441.68 |
| 1,000 | ₱10.08658 | ₱10,086.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.43183 | ₱18,863.66 |
| 4,000 | ₱8.89275 | ₱35,571.00 |
| 6,000 | ₱8.62284 | ₱51,737.04 |
| 10,000 | ₱8.32378 | ₱83,237.80 |
| 14,000 | ₱8.14886 | ₱114,084.04 |
| 20,000 | ₱7.98065 | ₱159,613.00 |

