
MBASU105SCGR75BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCGR75BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCGR75BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCGR75BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCGR75BFNA01 |
Description | CAP CER .75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.89360 | ₱94.68 |
| 100 | ₱1.62570 | ₱162.57 |
| 500 | ₱1.17910 | ₱589.55 |
| 1,000 | ₱1.04153 | ₱1,041.53 |
| 2,500 | ₱0.89778 | ₱2,244.45 |
| 5,000 | ₱0.81107 | ₱4,055.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.73997 | ₱7,399.70 |
| 20,000 | ₱0.68146 | ₱13,629.20 |
| 30,000 | ₱0.65221 | ₱19,566.30 |
| 50,000 | ₱0.61980 | ₱30,990.00 |
| 70,000 | ₱0.60085 | ₱42,059.50 |
| 100,000 | ₱0.58264 | ₱58,264.00 |

