MCARQ167SCG030BTRA1J is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱11.62684
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱11.62684
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱11.62684
Datasheet
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cms-photo-disclaimer

MCARQ167SCG030BTRA1J

cms-digikey-product-number
587-MCARQ167SCG030BTRA1JTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
MCARQ167SCG030BTRA1J
cms-description
CAP CER 3PF 250V C0G/NP0 0603
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
MCARQ167SCG030BTRA1J Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,000₱11.62684₱46,507.36
cms-manufacturer-standard-package