
MCARQ167SCG750JTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG750JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ167SCG750JTRA01CT-ND - Cut Tape (CT) 587-MCARQ167SCG750JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG750JTRA01 |
Description | CAP CER 75PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG750JTRA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.60400 | ₱206.04 |
| 50 | ₱15.48300 | ₱774.15 |
| 100 | ₱13.91680 | ₱1,391.68 |
| 500 | ₱11.27162 | ₱5,635.81 |
| 1,000 | ₱10.45460 | ₱10,454.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.22846 | ₱36,913.84 |
| 8,000 | ₱8.77283 | ₱70,182.64 |
| 12,000 | ₱8.54468 | ₱102,536.16 |
| 20,000 | ₱8.29174 | ₱165,834.80 |
| 28,000 | ₱8.14391 | ₱228,029.48 |
| 40,000 | ₱8.00166 | ₱320,066.40 |

