75 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ167SCG750JTRA01

DigiKey Part Number
587-MCARQ167SCG750JTRA01TR-ND - Tape & Reel (TR)
587-MCARQ167SCG750JTRA01CT-ND - Cut Tape (CT)
587-MCARQ167SCG750JTRA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCARQ167SCG750JTRA01
Description
CAP CER 75PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ167SCG750JTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.60400₱206.04
50₱15.48300₱774.15
100₱13.91680₱1,391.68
500₱11.27162₱5,635.81
1,000₱10.45460₱10,454.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.22846₱36,913.84
8,000₱8.77283₱70,182.64
12,000₱8.54468₱102,536.16
20,000₱8.29174₱165,834.80
28,000₱8.14391₱228,029.48
40,000₱8.00166₱320,066.40
Manufacturers Standard Package