
MCARQ219SCG330JTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ219SCG330JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ219SCG330JTRA01CT-ND - Cut Tape (CT) 587-MCARQ219SCG330JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ219SCG330JTRA01 |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ219SCG330JTRA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.45700 | ₱374.57 |
| 50 | ₱29.09620 | ₱1,454.81 |
| 100 | ₱26.50570 | ₱2,650.57 |
| 500 | ₱22.13950 | ₱11,069.75 |
| 1,000 | ₱20.78891 | ₱20,788.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱18.76257 | ₱75,050.28 |
| 8,000 | ₱18.00933 | ₱144,074.64 |
| 12,000 | ₱17.63181 | ₱211,581.72 |
| 20,000 | ₱17.21349 | ₱344,269.80 |
| 28,000 | ₱16.96884 | ₱475,127.52 |

