MCARQ219SCG470JTRA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱17.15442
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱17.15442
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱17.15442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱26.27435
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱8.03359
Datasheet
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ219SCG470JTRA1J

DigiKey Part Number
587-MCARQ219SCG470JTRA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCARQ219SCG470JTRA1J
Description
CAP CER 47PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ219SCG470JTRA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱17.15442₱68,617.68
Manufacturers Standard Package