56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ219SCG560JTRA01

DigiKey Part Number
587-MCARQ219SCG560JTRA01TR-ND - Tape & Reel (TR)
587-MCARQ219SCG560JTRA01CT-ND - Cut Tape (CT)
587-MCARQ219SCG560JTRA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCARQ219SCG560JTRA01
Description
CAP CER 56PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ219SCG560JTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱37.45700₱374.57
50₱29.09620₱1,454.81
100₱26.50570₱2,650.57
500₱22.13950₱11,069.75
1,000₱20.78891₱20,788.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱18.76257₱75,050.28
8,000₱18.00933₱144,074.64
12,000₱17.63181₱211,581.72
20,000₱17.21349₱344,269.80
28,000₱16.96884₱475,127.52
Manufacturers Standard Package