
MSASH21GBC7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GBC7105MTCA01TR-ND - Tape & Reel (TR) 587-MSASH21GBC7105MTCA01CT-ND - Cut Tape (CT) 587-MSASH21GBC7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GBC7105MTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GBC7105MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.01900 | ₱160.19 |
| 50 | ₱11.88620 | ₱594.31 |
| 100 | ₱10.61780 | ₱1,061.78 |
| 500 | ₱8.48350 | ₱4,241.75 |
| 1,000 | ₱7.82427 | ₱7,824.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.01082 | ₱21,032.46 |
| 6,000 | ₱6.61283 | ₱39,676.98 |
| 9,000 | ₱6.41347 | ₱57,721.23 |
| 15,000 | ₱6.19256 | ₱92,888.40 |
| 21,000 | ₱6.06344 | ₱127,332.24 |
| 30,000 | ₱5.93918 | ₱178,175.40 |

