
MCASE105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB5105KFNA01 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB5105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.47090 | ₱147.09 |
| 500 | ₱1.06238 | ₱531.19 |
| 1,000 | ₱0.93672 | ₱936.72 |
| 2,500 | ₱0.80464 | ₱2,011.60 |
| 5,000 | ₱0.72520 | ₱3,626.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.66005 | ₱6,600.50 |
| 20,000 | ₱0.60649 | ₱12,129.80 |
| 30,000 | ₱0.57968 | ₱17,390.40 |
| 50,000 | ₱0.54999 | ₱27,499.50 |
| 70,000 | ₱0.53265 | ₱37,285.50 |
| 100,000 | ₱0.51596 | ₱51,596.00 |

