MCASE168SB5105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.82090
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 479
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.74810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.64425
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,316
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.08892
Datasheet

Parametric Equivalent


KEMET
In Stock: 208,086
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 290,886
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 103,940
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 751,135
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 20,786
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 565,973
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 64,728
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.29939
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE168SB5105KTNA1J

DigiKey Part Number
587-MCASE168SB5105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE168SB5105KTNA1J
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE168SB5105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.74810₱2,992.40
Manufacturers Standard Package