
MCASE168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.97800 | ₱29.78 |
| 50 | ₱2.03660 | ₱101.83 |
| 100 | ₱1.75080 | ₱175.08 |
| 500 | ₱1.27676 | ₱638.38 |
| 1,000 | ₱1.12966 | ₱1,129.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.91127 | ₱3,645.08 |
| 8,000 | ₱0.83028 | ₱6,642.24 |
| 12,000 | ₱0.78978 | ₱9,477.36 |
| 20,000 | ₱0.74491 | ₱14,898.20 |
| 28,000 | ₱0.71870 | ₱20,123.60 |
| 40,000 | ₱0.69352 | ₱27,740.80 |

