-1,45mm.jpg)
MCASE21GBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GBB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GBB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GBB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.59720 | ₱229.86 |
| 100 | ₱4.01960 | ₱401.96 |
| 500 | ₱3.05492 | ₱1,527.46 |
| 1,000 | ₱2.75717 | ₱2,757.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.39034 | ₱7,171.02 |
| 6,000 | ₱2.21119 | ₱13,267.14 |
| 9,000 | ₱2.12150 | ₱19,093.50 |
| 15,000 | ₱2.02216 | ₱30,332.40 |
| 21,000 | ₱1.96410 | ₱41,246.10 |
| 30,000 | ₱1.90828 | ₱57,248.40 |

