-1,45mm.jpg)
MCASE21GSB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GSB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GSB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GSB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.27560 | ₱213.78 |
| 100 | ₱3.73380 | ₱373.38 |
| 500 | ₱2.82744 | ₱1,413.72 |
| 1,000 | ₱2.54755 | ₱2,547.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.20275 | ₱6,608.25 |
| 6,000 | ₱2.03433 | ₱12,205.98 |
| 9,000 | ₱1.95006 | ₱17,550.54 |
| 15,000 | ₱1.85673 | ₱27,850.95 |
| 21,000 | ₱1.80215 | ₱37,845.15 |
| 30,000 | ₱1.74968 | ₱52,490.40 |

