2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GSB5225KTNA01

DigiKey Part Number
587-MCASE21GSB5225KTNA01TR-ND - Tape & Reel (TR)
587-MCASE21GSB5225KTNA01CT-ND - Cut Tape (CT)
587-MCASE21GSB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE21GSB5225KTNA01
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GSB5225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.07400₱60.74
50₱4.27560₱213.78
100₱3.73380₱373.38
500₱2.82744₱1,413.72
1,000₱2.54755₱2,547.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.20275₱6,608.25
6,000₱2.03433₱12,205.98
9,000₱1.95006₱17,550.54
15,000₱1.85673₱27,850.95
21,000₱1.80215₱37,845.15
30,000₱1.74968₱52,490.40
Manufacturers Standard Package