-1,45mm.jpg)
MCASE21GSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB7225KTNA01 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.77640 | ₱288.82 |
| 100 | ₱5.08560 | ₱508.56 |
| 500 | ₱3.91006 | ₱1,955.03 |
| 1,000 | ₱3.54799 | ₱3,547.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.10196 | ₱9,305.88 |
| 6,000 | ₱2.88391 | ₱17,303.46 |
| 9,000 | ₱2.77477 | ₱24,972.93 |
| 15,000 | ₱2.65387 | ₱39,808.05 |
| 21,000 | ₱2.58319 | ₱54,246.99 |
| 30,000 | ₱2.51521 | ₱75,456.30 |

