10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE31LAB7106KTNA01

DigiKey Part Number
587-MCASE31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MCASE31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MCASE31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE31LAB7106KTNA01
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,641
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.54000₱105.40
50₱7.68200₱384.10
100₱6.79470₱679.47
500₱5.30352₱2,651.76
1,000₱4.84380₱4,843.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.46625₱8,932.50
4,000₱4.15585₱16,623.40
6,000₱4.00037₱24,002.22
10,000₱3.82817₱38,281.70
14,000₱3.72753₱52,185.42
20,000₱3.63073₱72,614.60
Manufacturers Standard Package