
MCASE31LBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE31LBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LBB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASE31LBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LBB5226MTNA01 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LBB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.11600 | ₱191.16 |
| 50 | ₱14.32780 | ₱716.39 |
| 100 | ₱12.85680 | ₱1,285.68 |
| 500 | ₱10.37242 | ₱5,186.21 |
| 1,000 | ₱9.60422 | ₱9,604.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.97270 | ₱17,945.40 |
| 4,000 | ₱8.45297 | ₱33,811.88 |
| 6,000 | ₱8.19279 | ₱49,156.74 |
| 10,000 | ₱7.90437 | ₱79,043.70 |
| 14,000 | ₱7.73572 | ₱108,300.08 |
| 20,000 | ₱7.57354 | ₱151,470.80 |

