
MCASE31LSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE31LSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASE31LSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LSB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.00400 | ₱100.04 |
| 50 | ₱7.25320 | ₱362.66 |
| 100 | ₱6.40760 | ₱640.76 |
| 500 | ₱4.98910 | ₱2,494.55 |
| 1,000 | ₱4.55081 | ₱4,550.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.19083 | ₱8,381.66 |
| 4,000 | ₱3.89472 | ₱15,578.88 |
| 6,000 | ₱3.74659 | ₱22,479.54 |
| 10,000 | ₱3.58241 | ₱35,824.10 |
| 14,000 | ₱3.48644 | ₱48,810.16 |
| 20,000 | ₱3.39414 | ₱67,882.80 |

