
MCASE32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE32NSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE32NSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASE32NSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32NSB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32NSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.40100 | ₱184.01 |
| 50 | ₱13.74420 | ₱687.21 |
| 100 | ₱12.31490 | ₱1,231.49 |
| 500 | ₱9.91270 | ₱4,956.35 |
| 1,000 | ₱9.17130 | ₱9,171.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.56061 | ₱17,121.22 |
| 4,000 | ₱8.05846 | ₱32,233.84 |
| 6,000 | ₱7.80701 | ₱46,842.06 |
| 10,000 | ₱7.52831 | ₱75,283.10 |
| 14,000 | ₱7.36544 | ₱103,116.16 |
| 20,000 | ₱7.20871 | ₱144,174.20 |

