10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32NSB5106MTNA01

DigiKey Part Number
587-MCASE32NSB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCASE32NSB5106MTNA01CT-ND - Cut Tape (CT)
587-MCASE32NSB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE32NSB5106MTNA01
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32NSB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.40100₱184.01
50₱13.74420₱687.21
100₱12.31490₱1,231.49
500₱9.91270₱4,956.35
1,000₱9.17130₱9,171.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.56061₱17,121.22
4,000₱8.05846₱32,233.84
6,000₱7.80701₱46,842.06
10,000₱7.52831₱75,283.10
14,000₱7.36544₱103,116.16
20,000₱7.20871₱144,174.20
Manufacturers Standard Package