
MCASE32NSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE32NSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE32NSB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE32NSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32NSB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32NSB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.47300 | ₱194.73 |
| 50 | ₱14.62540 | ₱731.27 |
| 100 | ₱13.13080 | ₱1,313.08 |
| 500 | ₱10.60110 | ₱5,300.55 |
| 1,000 | ₱9.82039 | ₱9,820.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.17815 | ₱18,356.30 |
| 4,000 | ₱8.64979 | ₱34,599.16 |
| 6,000 | ₱8.38514 | ₱50,310.84 |
| 10,000 | ₱8.09189 | ₱80,918.90 |
| 14,000 | ₱7.92049 | ₱110,886.86 |
| 20,000 | ₱7.75561 | ₱155,112.20 |

