
MCASG168SB5473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5473KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168SB5473KTNA01CT-ND - Cut Tape (CT) 587-MCASG168SB5473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5473KTNA01 |
Description | CAP CER 0.047UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.15170 | ₱4,606.80 |
| 8,000 | ₱1.05463 | ₱8,437.04 |
| 12,000 | ₱1.00600 | ₱12,072.00 |
| 20,000 | ₱0.95217 | ₱19,043.40 |
| 28,000 | ₱0.92073 | ₱25,780.44 |
| 40,000 | ₱0.89048 | ₱35,619.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.38200 | ₱119.10 |
| 100 | ₱2.06040 | ₱206.04 |
| 500 | ₱1.51376 | ₱756.88 |
| 1,000 | ₱1.34643 | ₱1,346.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.16170 | ₱216.17 |
| 500 | ₱1.58998 | ₱794.99 |
| 1,000 | ₱1.41372 | ₱1,413.72 |

