
MCASG31LAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LAB7475KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LAB7475KTNA01 |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.55500 | ₱165.55 |
| 50 | ₱12.29120 | ₱614.56 |
| 100 | ₱10.99290 | ₱1,099.29 |
| 500 | ₱8.79672 | ₱4,398.36 |
| 1,000 | ₱8.11905 | ₱8,119.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.56166 | ₱15,123.32 |
| 4,000 | ₱7.10298 | ₱28,411.92 |
| 6,000 | ₱6.87336 | ₱41,240.16 |
| 10,000 | ₱6.61886 | ₱66,188.60 |
| 14,000 | ₱6.47011 | ₱90,581.54 |
| 20,000 | ₱6.32707 | ₱126,541.40 |

