4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LAB7475KTNA01

DigiKey Part Number
587-MCASG31LAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LAB7475KTNA01CT-ND - Cut Tape (CT)
587-MCASG31LAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LAB7475KTNA01
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.55500₱165.55
50₱12.29120₱614.56
100₱10.99290₱1,099.29
500₱8.79672₱4,398.36
1,000₱8.11905₱8,119.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.56166₱15,123.32
4,000₱7.10298₱28,411.92
6,000₱6.87336₱41,240.16
10,000₱6.61886₱66,188.60
14,000₱6.47011₱90,581.54
20,000₱6.32707₱126,541.40
Manufacturers Standard Package