
MCASG31LAB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LAB7475MTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LAB7475MTNA01CT-ND - Cut Tape (CT) 587-MCASG31LAB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LAB7475MTNA01 |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LAB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.07900 | ₱160.79 |
| 50 | ₱11.93380 | ₱596.69 |
| 100 | ₱10.65950 | ₱1,065.95 |
| 500 | ₱8.51684 | ₱4,258.42 |
| 1,000 | ₱7.85584 | ₱7,855.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.31215 | ₱14,624.30 |
| 4,000 | ₱6.86478 | ₱27,459.12 |
| 6,000 | ₱6.64072 | ₱39,844.32 |
| 10,000 | ₱6.39245 | ₱63,924.50 |
| 14,000 | ₱6.24735 | ₱87,462.90 |
| 20,000 | ₱6.10778 | ₱122,155.60 |

