10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LBB5106KTNA01

DigiKey Part Number
587-MCASG31LBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LBB5106KTNA01CT-ND - Cut Tape (CT)
587-MCASG31LBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LBB5106KTNA01
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LBB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱20.06800₱200.68
50₱15.09000₱754.50
100₱13.54760₱1,354.76
500₱10.95840₱5,479.20
1,000₱10.15804₱10,158.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.50001₱19,000.02
4,000₱8.95811₱35,832.44
6,000₱8.68676₱52,120.56
10,000₱8.38607₱83,860.70
14,000₱8.21033₱114,944.62
20,000₱8.04122₱160,824.40
Manufacturers Standard Package