10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
cms-photo-disclaimer

MCASG31LBB5106MTNA01

cms-digikey-product-number
587-MCASG31LBB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LBB5106MTNA01CT-ND - Cut Tape (CT)
587-MCASG31LBB5106MTNA01DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
MCASG31LBB5106MTNA01
cms-description
CAP CER 10UF 35V X5R 1206
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
MCASG31LBB5106MTNA01 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 700
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1₱26.20000₱26.20
10₱15.78100₱157.81
50₱11.69560₱584.78
100₱10.44510₱1,044.51
500₱8.33820₱4,169.10
1,000₱7.68731₱7,687.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2,000₱7.15226₱14,304.52
4,000₱6.71203₱26,848.12
6,000₱6.49155₱38,949.30
10,000₱6.24733₱62,473.30
14,000₱6.10451₱85,463.14
20,000₱5.96718₱119,343.60
cms-manufacturer-standard-package