
MCASG31LSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.15800 | ₱81.58 |
| 50 | ₱5.87160 | ₱293.58 |
| 100 | ₱5.16300 | ₱516.30 |
| 500 | ₱3.97318 | ₱1,986.59 |
| 1,000 | ₱3.60694 | ₱3,606.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.30562 | ₱6,611.24 |
| 4,000 | ₱3.05804 | ₱12,232.16 |
| 6,000 | ₱2.93413 | ₱17,604.78 |
| 10,000 | ₱2.79689 | ₱27,968.90 |
| 14,000 | ₱2.71667 | ₱38,033.38 |
| 20,000 | ₱2.63952 | ₱52,790.40 |

