
MCASG31LSB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5225KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5225KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5225KTNA01 |
Description | CAP CER 2.2UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.52720 | ₱376.36 |
| 100 | ₱6.65770 | ₱665.77 |
| 500 | ₱5.19514 | ₱2,597.57 |
| 1,000 | ₱4.74256 | ₱4,742.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.37127 | ₱8,742.54 |
| 4,000 | ₱4.06563 | ₱16,262.52 |
| 6,000 | ₱3.91263 | ₱23,475.78 |
| 10,000 | ₱3.74325 | ₱37,432.50 |
| 14,000 | ₱3.64421 | ₱51,018.94 |
| 20,000 | ₱3.54897 | ₱70,979.40 |

