4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LSB5475KTNA01

DigiKey Part Number
587-MCASG31LSB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LSB5475KTNA01CT-ND - Cut Tape (CT)
587-MCASG31LSB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LSB5475KTNA01
Description
CAP CER 4.7UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LSB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.41100₱144.11
50₱10.65940₱532.97
100₱9.49820₱949.82
500₱7.54618₱3,773.09
1,000₱6.94353₱6,943.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.44748₱12,894.96
4,000₱6.03971₱24,158.84
6,000₱5.83550₱35,013.00
10,000₱5.60925₱56,092.50
14,000₱5.47694₱76,677.16
20,000₱5.34976₱106,995.20
Manufacturers Standard Package