2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LSB7225KTNA01

DigiKey Part Number
587-MCASG31LSB7225KTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LSB7225KTNA01CT-ND - Cut Tape (CT)
587-MCASG31LSB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LSB7225KTNA01
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.36200₱103.62
50₱7.52720₱376.36
100₱6.65770₱665.77
500₱5.19514₱2,597.57
1,000₱4.74256₱4,742.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.37127₱8,742.54
4,000₱4.06563₱16,262.52
6,000₱3.91263₱23,475.78
10,000₱3.74325₱37,432.50
14,000₱3.64421₱51,018.94
20,000₱3.54897₱70,979.40
Manufacturers Standard Package